- Home ›
- All Products›
- E58246-000
E58246-000
TE Connectivity / Raychem Brand
HX-SCE-25.4-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HX-SCE-25.4-50-9
Search Keywords: E58246000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E58246-000
-
Alias/AKA:HX-SCE-25.4-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Packaging Quantity:250
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:2 in, 50 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
873
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
20
$7.41
100
$7.39
250
$7.37
500
$7.35
1,000
$3.89
1,500
$2.74
2,000 +
$2.68
Click for Quote
Log in
to unlock special pricing