Image is representational - see mfr. specs

MTCPQKT2P22SGDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MTCPQKT2P22SGDC
Search Keywords: E58002000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E58002-000
  • Alias/AKA:
    MTCPQKT2P22SGDC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention:
    With
  • Mating Hardware:
    Quick Disconnect
  • Contact Type:
    Pin
  • Shielded:
    Yes
  • Contact Plating Material:
    Gold , Nickel
  • PCB Mount Orientation:
    Vertical
  • Connector Type:
    Connector Assembly Kit
  • Shell Size:
    50.8 [2.0]
  • Connector Mounting Type:
    Fixing Screw
  • Sealable:
    Yes
  • Operating Voltage:
    1500 VAC, 954 VDC
  • Product Type:
    Connector Kit
  • Connector System:
    Wire-to-Wire
  • Plating Material:
    Nickel
  • Contact Retention:
    With
  • Flange:
    Without
  • Option:
    With Cable Clamp and With Ears On Shell
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Number of Rows:
    2
  • Kit Type:
    Connector Kit
  • UL Flammability Rating:
    UL 94V-0
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Contact Current Rating (Max):
    5 A
  • Mating Alignment Type:
    Keyed
  • Boxmount:
    No
  • Termination Method to Wire & Cable:
    Crimp
  • Connector & Housing Type:
    Plug
  • Housing Type:
    EME Mount
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Mating Alignment:
    With
  • Circuit Application:
    Power & Signal
  • Number of Positions:
    40
  • Panel Gasket:
    Without
  • Mating Retention Type:
    Jackscrew
  • Keying:
    DC
  • Connector Style:
    Plug
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks can ship 5/24/27
Backorder
Price (USD)
Qty
Unit Price
7
$2,341.77
13
$1,288.07
19
$899.87
25 +
$881.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!