- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E57794-000
E57794-000
TE Connectivity / Raychem Brand
202G621-780-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202G621-780-0
Search Keywords: E57794000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E57794-000
-
Alias/AKA:202G621-780-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:11.7/8.1 mm
-
Inside Diameter Before Shrinking:26.6/26.6 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
On Order:
100
can ship 6/29/26
MOQ for out of Stock Qty:
50
91 Weeks
can ship
2/28/28
Price (USD)
Qty
Unit Price
1
$72.67
10
$62.67
25
$61.10
50
$60.49
100
$59.88
150
$59.73
200 +
$53.42
Click for Quote
Log in
to unlock special pricing