- Home ›
- All Products›
- E57414-000
E57414-000
TE Connectivity / Raychem Brand
HW-080080-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-080080-10-9
Search Keywords: E57414000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E57414-000
-
Alias/AKA:HW-080080-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Type:Industrial Label
-
Number of Labels Across:8
-
Label Style:Die-Cut
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Thickness:97 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Product Height:.315 in, 8 mm
-
Product Width:.315 in, 8 mm
-
Agency/Standard:UL
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10,000
$0.2376
20,000
$0.1258
30,000
$0.0885
40,000 +
$0.0868
Click for Quote
Log in
to unlock special pricing