- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E57283-000
E57283-000
TE Connectivity / Raychem Brand
TTP200YW-10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP200YW-10
Search Keywords: E57283000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E57283-000
-
Alias/AKA:TTP200YW-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Ribbon:1330-0607-10
-
Operating Temperature Range:-29 – 302 °F
-
Packaging Method:Roll
-
Product Type:Labels
-
Label Height:N/A in
-
Label Finish:N/A
-
Self-Laminating:No
-
Label Width:50.8 mm
-
Label Color:Yellow
-
Performance Labels:Yes
-
Printer Type:Thermal Transfer
-
Energy Product:Yes
-
Adhesive Type:Permanent Acrylic
-
Label Length:30.48 m
-
Continuous Roll:With
-
Packaging Quantity:1 ft
-
Material:Polyester
-
Label Type:Continuous
-
Tamper Evident:No
-
Energy Label Type:ProjectMark
-
Recommended Printer:T308S
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$401.39
3
$396.12
5 +
$393.66
Click for Quote
Log in
to unlock special pricing