- Home ›
- All Products›
- E56982-000
E56982-000
TE Connectivity / Raychem Brand
TXR40SJ00-1806BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-1806BI
Search Keywords: E56982000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E56982-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Salt Spray Resistance:1000 Hr
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR06BI
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Adapter Entry Size:6
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:19 , F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
6
$185.66
13
$105.46
19
$85.69
25 +
$83.97
Click for Quote
Log in
to unlock special pricing