- Home ›
- All Products›
- E56050-000
E56050-000
TE Connectivity / Raychem Brand
B-152-9001
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-9001
Search Keywords: E56050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E56050-000
-
Alias/AKA:B-152-9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.015 in, .38 mm
-
Expanded Inside Diameter (Min):.065 in, 1.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$7.80
400
$4.80
600
$3.80
800 +
$3.72
Click for Quote
Log in
to unlock special pricing