- Home ›
- All Products›
- E559934001
E559934001
TE Connectivity / Raychem Brand
VERSAFLEX-15-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
VERSAFLEX-15-0-SP
Search Keywords: E559934001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E559934001
-
Alias/AKA:VERSAFLEX-15-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Applicable Region:Global
-
Flexibility:Flexible
-
Product Source:Europe
-
Operating Temperature Range:-50 – 150 °C
-
Packaging Method:Box
-
Wall Type:Braid
-
Primary Product Material:Polyester
-
Resistance Properties:Moisture
-
Mechanical Resistance:Mechanical Damage
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
25
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.4200
250
$1.1500
600
$1.1000
1,200
$1.0500
3,000
$0.9639
5,400
$0.9149
7,800
$0.9027
10,200 +
$0.8578
Click for Quote
Log in
to unlock special pricing