- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E55783-000
E55783-000
TE Connectivity / Raychem Brand
TTMS-38.1-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-38.1-4
Search Keywords: E55783000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E55783-000
-
Alias/AKA:TTMS-38.1-4
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
50 -
Expanded Inside Diameter (Min):1.5 in
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Quantity:50
-
Compatible Cable Diameter:.825 – 1.3 in
-
Grade:Military
-
Recovered Inside Diameter (Max):.75 in
-
Product Type:Continuous Heat Shrink
-
Recommended Printer:See Printer Ribbon Matrix
-
Material:Radiation Crosslinked Polyolefin
-
Comment:Other colors available, contact TE.
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Sleeve Color:Yellow
-
Shrink Ratio:2:1
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Wall Thickness (Nominal) (Full Recovery):.51 mm
-
Format:Continuous
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88 Meters
Can Ship immediately
Minimum Order Quantity:
10 Meters
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$24.10
25
$22.04
50
$21.14
100
$20.93
250
$20.87
500
$20.82
1,000 +
$20.77
Click for Quote
Log in
to unlock special pricing