- Home ›
- All Products›
- E54968-000
E54968-000
TE Connectivity / Raychem Brand
RPS-1K-1-400/2.0-S3-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-1-400/2.0-S3-4
Search Keywords: E54968000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E54968-000
-
Alias/AKA:RPS-1K-1-400/2.0-S3-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Number of Prescores:3
-
Primary Product Color:Yellow
-
Markers per Sleeve:4
-
Product Length:2 in, 50.8 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$3.32
500
$2.05
750
$1.62
1,000 +
$1.59
Click for Quote
Log in
to unlock special pricing