- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E53648-000
E53648-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 14/15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 14/15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: E53648000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E53648-000
-
Alias/AKA:TX41AB00-1418H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14,15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$1,198.18
5
$1,195.19
10
$1,192.20
13
$1,189.22
25
$631.69
38
$424.34
50 +
$415.84
Click for Quote
Log in
to unlock special pricing