- Home ›
- All Products›
- E47442-000
E47442-000
TE Connectivity / Raychem Brand
MV-699191-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-699191-5-8A
Search Keywords: E47442000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E47442-000
-
Alias/AKA:MV-699191-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Label Thickness:86 Micron
-
Number of Labels Across:1
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Label Finish:Matte
-
Primary Product Color:Matte Metalized Silver
-
Product Height:.75 in, 19.1 mm
-
Product Width:2.75 in, 69.9 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10,000
$0.4047
20,000
$0.2142
30,000
$0.1508
40,000 +
$0.1477
Click for Quote
Log in
to unlock special pricing