- Home ›
- All Products›
- E47409-000
E47409-000
TE Connectivity / Raychem Brand
MP-095080-25-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-095080-25-8A
Search Keywords: E47409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E47409-000
-
Alias/AKA:MP-095080-25-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Label Thickness:72 Micron
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Label Type:Industrial Label
-
Packaging Quantity:25000
-
Number of Labels Across:5
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Product Height:.315 in, 8 mm
-
Primary Product Color:Metalized Silver
-
Product Width:.375 in, 9.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
Order Increment:
25000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25,000
$0.0126
50,000
$0.0094
75,000
$0.0088
100,000 +
$0.0086
Click for Quote
Log in
to unlock special pricing