- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E44151-000
E44151-000
TE Connectivity / Raychem Brand
T2K-254064-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T2K-254064-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 25.40 mm
- Polyimide (Kapton) Material
- T2K Series
Search Keywords: E44151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E44151-000
-
Alias/AKA:T2K-254064-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$0.1335
1,000
$0.1214
2,500
$0.1176
5,000
$0.1150
10,000
$0.1134
30,000
$0.1098
50,000
$0.1095
100,000 +
$0.0878
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments