- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E40866-000
E40866-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.75 " - 19.1 mm - Black - 25 ft - 7.62 m.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Heat Shrink Tubing - Flame Retardant - 2:1 - 0.75 " - 19.1 mm - Black - 25 ft - 7.62 m.
Search Keywords: E40866000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E40866-000
-
Alias/AKA:RNF-100-MINI-SPL-3/4-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Shrink Ratio:2:1
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$40.964
5
$37.240
10
$32.010
25
$31.300
50
$30.320
100
$30.160
250 +
$30.010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments