- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E389693001
E389693001
TE Connectivity / Raychem Brand
55D4131-12-3/6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55D4131-12-3/6/9-9
Search Keywords: E389693001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E389693001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$95.82
5
$88.45
10
$85.80
25
$82.11
50
$78.70
100
$77.52
250 +
$75.57
Click for Quote
Log in
to unlock special pricing