- Home ›
- All Products›
- E37106-000
E37106-000
TE Connectivity / Raychem Brand
55PC0214-20-2CS2502
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0214-20-2CS2502
Search Keywords: E37106000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E37106-000
-
Alias/AKA:55PC0214-20-2CS2502
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Overall Outside Diameter:.054 in
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Wire Size:20 AWG
-
Strand Size:32 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2,500
$3.51
5,000
$1.85
7,500
$1.27
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing