- Home ›
- All Products›
- E36068-000
E36068-000
TE Connectivity / Raychem Brand
55PC2111-10-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2111-10-9-9
Search Keywords: E36068000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E36068-000
-
Alias/AKA:55PC2111-10-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Size:10 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55PC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
125
$6.11
250
$3.76
375
$2.98
500 +
$2.92
Click for Quote
Log in
to unlock special pricing