- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E34802-000
E34802-000
TE Connectivity / Raychem Brand
Heat Shrink Sleeve ST Cross Linked Polyolefin White Thin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Heat Shrink Sleeve ST Cross Linked Polyolefin White Thin
Search Keywords: E34802000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E34802-000
-
Alias/AKA:HX-SCE-9.5-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
90
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
90
$2.70
100
$2.69
250
$2.68
500
$1.66
750
$1.32
1,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments