- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E34762-000
E34762-000
TE Connectivity / Raychem Brand
382W042-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
382W042-3/42-0
Search Keywords: E34762000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E34762-000
-
Alias/AKA:382W042-3/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pliancy:Semi-Rigid
-
Wire/Cable Main Branch OD:7 mm
-
Material Code:3
-
Wire/Cable Sm Branch OD:4.5 mm
-
Inside Diameter Range (Leg 1):.16 – .35 in, 4 – 9 mm
-
Material:Semi-Rigid Modified Polyolefin
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material Systems Code:10
-
Inside Diameter Range (Leg 2):.16 – .35 in, 4 – 9 mm
-
Molded Part Shape Code:382W
-
Comment:With Heat Recoverable Screen.
-
Formcode des Formteils:382W
-
Molded Part Type:Transition
-
Size Code:042
-
Breakout Angle:22.5
-
Special Requirements:Flame Retarded
-
Government Qualified:No
-
Adhesive Options:/42 Precoat
-
Number of Branches/Legs:3
-
Adhesive Code:42
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Color:Black
-
Power Cable Accessory:No
-
Wire/Cable OD:.35 in
-
Transition Type:Y-Transition
-
Product Type:Molded Part
-
Molded Part Shape:Y Shape
-
Inside Diameter Range (Body):.31 – .79 in, 8 – 20 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Pre-Coat:Yes
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
232
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
232
$119.14
463
$60.98
694
$41.54
925 +
$40.71
Click for Quote
Log in
to unlock special pricing