- Home ›
- All Products›
- E33668-000
E33668-000
TE Connectivity / Raychem Brand
D-500-L455-1-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L455-1-612-240
Search Keywords: E33668000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E33668-000
-
Alias/AKA:D-500-L455-1-612-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Number of Stubs:1
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
70 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
2
$1,654.13
4
$875.72
6
$616.25
8 +
$603.92
Click for Quote
Log in
to unlock special pricing