- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E33153-000
E33153-000
TE Connectivity / Raychem Brand
224W142-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
224W142-25-0
Search Keywords: E33153000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E33153-000
-
Alias/AKA:224W142-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/225 Precoat
-
Material:Fluid Resistant Modified Elastomer
-
Power Cable Accessory:No
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Type:Adhesive Purchased Separately
-
Molded Part Shape Code:224
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Adhesive Pre-Coat:No
-
Material Systems Code:25
-
Molded Part Type:Molded Boot
-
Formcode des Formteils:224
-
Lipped:Yes
-
Molded Part Shape:90 °
-
Cable Diameter Range:.79 – 1.22 in, 20.1 – 31 mm
-
Material Code:25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
50
$31.82
100
$19.58
150
$15.50
200 +
$15.19
Click for Quote
Log in
to unlock special pricing