- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E32547-000
E32547-000
TE Connectivity / Raychem Brand
TTVF150VT-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF150VT-100
Search Keywords: E32547000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E32547-000
-
Alias/AKA:TTVF150VT-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Labels Across:1
-
Packaging Method:Roll
-
Self-Laminating:No
-
Recommended Ribbon:1330-3300-10
-
Energy Product:No
-
Label Length:30.48 m
-
Web Width:76.2 mm
-
Product Type:Labels
-
Label Type:Continuous
-
Material:Tedlar
-
Tamper Evident:No
-
Performance Labels:Yes
-
Operating Temperature Range:-40 – 266 °F
-
Recommended Printer:T308S
-
Label Height:N/A in
-
Adhesive Type:Permanent Acrylic
-
Label Width:1.5 in
-
Label Color:Violet
-
Printer Type:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$1,542.42
2
$1,527.14
3
$1,512.02
5
$1,497.05
6 +
$1,482.23
Click for Quote
Log in
to unlock special pricing