- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E28586-000
E28586-000
TE Connectivity / Raychem Brand
TXR40AB00-2024AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40AB00-2024AI
Search Keywords: E28586000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E28586-000
-
Alias/AKA:TXR40AB00-2024AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.75 – 1.2 in, 19.1 – 30.5 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR24AI
-
Color:Olive Drab
-
Adapter Angle:Straight
-
Cable Entry Diameter:.01 – 1.5 in, .2 – 38.1 mm
-
Backshell Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
TE Adapter Code:40
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:24
-
Connector Shell Size:21 , G
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$1,152.71
5
$1,149.83
10
$1,146.95
13
$1,144.08
25
$607.72
38
$408.23
50 +
$400.06
Click for Quote
Log in
to unlock special pricing