- Home ›
- All Products›
- E28312-000
E28312-000
TE Connectivity / Raychem Brand
WV-229064-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WV-229064-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 22.90 mm
- Vinyl Material
- WV Series
Search Keywords: E28312000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E28312-000
-
Alias/AKA:WV-229064-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Roll
-
Label Thickness:75 Micron
-
Packaging Quantity:10000
-
Number of Labels Across:3
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Color:White
-
Primary Product Material:Vinyl Film
-
Product Width:.9 in, 22.9 mm
-
Product Height:.25 in, 6.4 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
70,000
Can Ship immediately
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
50000
Order Increment:
10000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0206
30,000
$0.0189
50,000
$0.0188
100,000
$0.0181
150,000
$0.0180
200,000 +
$0.0179
Click for Quote
Log in
to unlock special pricing