- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E27436-000
E27436-000
TE Connectivity / Raychem Brand
HM-101101-1.3-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-101101-1.3-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 101.60 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords: E27436000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E27436-000
-
Alias/AKA:HM-101101-1.3-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Color:Silver
-
Adhesive Type:High Tack Acrylic Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
40 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,300
$1.04
2,600
$1.02
3,900 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments