- Home ›
- All Products›
- E24938-000
E24938-000
TE Connectivity / Raychem Brand
HX-SCE-1K-12.7-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-12.7-50-S1-9
Search Keywords: E24938000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E24938-000
-
Alias/AKA:HX-SCE-1K-12.7-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:1 in, 25.4 mm
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$3.21
1,000
$1.98
1,500
$1.57
2,000 +
$1.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments