- Home ›
- All Products›
- E24799-000
E24799-000
TE Connectivity / Raychem Brand
DK-621-0440F-4P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0440F-4P
Search Keywords: E24799000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E24799-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Bus Connector Style:Bayonet
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Jack
-
Polarization Code:D
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$564.74
11
$326.16
17
$222.77
22 +
$218.31
Click for Quote
Log in
to unlock special pricing