- Home ›
- All Products›
- E24686-000
E24686-000
TE Connectivity / Raychem Brand
RMW-160/50-1200/U-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMW-160/50-1200/U-0
Search Keywords: E24686000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E24686-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recovery Temperature:125 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 110 °C
-
Product Source:Germany
-
Shrink Ratio:3:1
-
Flexibility:Semi-Rigid
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Wall Thickness (Tolerance):.126 in, 3.2 mm
-
Recovered Inside Diameter (Max):1.96 in, 50 mm
-
Expanded Inside Diameter (Min):6.29 in, 160 mm
-
Product Length:47.244 in, 1200 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Resistance Properties:Moisture
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$64.96
50
$39.98
75
$31.65
100 +
$31.01
Click for Quote
Log in
to unlock special pricing