- Home ›
- All Products›
- E24676-000
E24676-000
TE Connectivity / Raychem Brand
TXR40SJ00-0807AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-0807AI
Search Keywords: E24676000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E24676-000
-
Alias/AKA:TXR40SJ00-0807AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Adapter Angle:Straight
-
Adapter Entry Size:7
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:1000 Hr
-
Termination Device Included:TR07AI
-
Backshell Material:Corrosion Resisting Steel
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:09 , A
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
13
$933.04
25
$495.62
38
$332.93
50 +
$326.27
Click for Quote
Log in
to unlock special pricing