Image is representational - see mfr. specs

MTCPQKT2P22PGBA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MTCPQKT2P22PGBA
Search Keywords: E24238000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E24238-000
  • Alias/AKA:
    MTCPQKT2P22PGBA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    MX
  • ECCN:
    9A991.D
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • PCB Mount Orientation:
    Vertical
  • Mating Hardware:
    Quick Disconnect
  • Contact Type:
    Pin
  • Mating Alignment Type:
    Keyed
  • Housing Type:
    EME Mount
  • UL Flammability Rating:
    UL 94V-0
  • Connector Type:
    Connector Assembly Kit
  • Sealable:
    Yes
  • Contact Mating Area Plating Material:
    Gold
  • Wire Contact Termination Area Plating Material:
    Gold
  • Connector System:
    Wire-to-Wire
  • Contact Current Rating (Max):
    5 A
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Plating Material:
    Nickel
  • Connector Product Type:
    Housing Kit
  • Keying:
    BA
  • Contact Retention Within Housing:
    With
  • Number of Positions:
    40
  • Boxmount:
    No
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention Type:
    Jackscrew
  • Number of Rows:
    2
  • Mating Alignment:
    With
  • Connector & Housing Type:
    Plug
  • Operating Voltage:
    1500 VAC, 954 VDC
  • Flange:
    Without
  • Kit Type:
    Connector Kit
  • Mating Retention:
    With
  • Shell Size:
    50.8 [2.0]
  • Circuit Application:
    Power & Signal
  • Connector Mounting Type:
    Fixing Screw
  • Shielded:
    Yes
  • Panel Gasket:
    Without
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
51 Weeks can ship 5/26/27
Backorder
Price (USD)
Qty
Unit Price
7
$2,532.51
13
$1,392.98
20
$924.50
26 +
$906.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!