- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E22151-000
E22151-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: E22151000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E22151-000
-
Alias/AKA:TX40AB00-1210H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
43 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
1
$204.63
5
$204.12
7
$203.61
13
$134.94
19
$109.64
25 +
$107.45
Click for Quote
Log in
to unlock special pricing