- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E21596-000
E21596-000
TE Connectivity / Raychem Brand
EP-101508-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
EP-101508-2.5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Paper Material
- EP Series
Search Keywords: E21596000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E21596-000
-
Alias/AKA:EP-101508-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.2115
1,000
$0.1666
2,500
$0.1594
5,000
$0.1571
7,500
$0.1549
25,000
$0.1205
50,000
$0.1013
100,000 +
$0.0897
Click for Quote
Log in
to unlock special pricing