- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E21545-000
E21545-000
TE Connectivity / Raychem Brand
MV-127127-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-127127-10-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 12.70 mm
- Metalized Polyester Material
- MV Series
Search Keywords: E21545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E21545-000
-
Alias/AKA:MV-127127-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Silver
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,200
Can Ship immediately
Buy all 2,200 in-stock or the regular minimum order quantity of 10000
Stock lot only:
2200
Minimum Order Quantity:
10000
Order Increment:
10000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.0251
10,000
$0.0228
30,000
$0.0224
50,000
$0.0222
100,000
$0.0176
150,000
$0.0154
250,000
$0.0135
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing