- Home ›
- All Products›
- E21530-000
E21530-000
TE Connectivity / Raychem Brand
MP-178095-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-178095-10-8A
Search Keywords: E21530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E21530-000
-
Alias/AKA:MP-178095-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Packaging Quantity:10000
-
Label Thickness:72 Micron
-
Label Type:Industrial Label
-
Number of Labels Across:4
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Primary Product Color:Metalized Silver
-
Product Height:.374 in, 9.5 mm
-
Product Width:.7 in, 17.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70000
Order Increment:
10000
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
70,000
$0.0593
140,000
$0.0314
210,000
$0.0221
280,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing