- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- E21385-000
E21385-000
TE Connectivity / Raychem Brand
B-155-06
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-06
Search Keywords: E21385000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E21385-000
-
Alias/AKA:B-155-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Clear
-
Body Material:Cross-Linked Modified Polyolefin
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,267
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.21
300
$2.08
500
$1.99
1,000
$1.64
2,500
$1.48
5,000
$1.43
7,500
$1.42
10,000 +
$1.41
Click for Quote
Log in
to unlock special pricing