- Home ›
- All Products›
- E16555-000
E16555-000
TE Connectivity / Raychem Brand
D-150-0229-NR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-150-0229-NR
Search Keywords: E16555000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E16555-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Splice Features:Splice Kit
-
Sealable:Yes
-
Wire Size:20 – 16 AWG
-
Packaging Method:Bag/Box
-
Splice Capacity:1
-
Barrel Type:Closed
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Contact Base Material:Copper Alloy
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
30
$73.81
60
$39.08
90
$27.50
120 +
$26.95
Click for Quote
Log in
to unlock special pricing