- Home ›
- All Products›
- E15053-000
E15053-000
TE Connectivity / Raychem Brand
D-500-L456-5-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-L456-5-612-240
Search Keywords: E15053000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E15053-000
-
Alias/AKA:D-500-L456-5-612-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:5
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$2,441.58
3
$2,314.75
5 +
$2,308.96
Click for Quote
Log in
to unlock special pricing