- Home ›
- All Products›
- E14886-000
E14886-000
TE Connectivity / Raychem Brand
HX-SCE-5K-3.2-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-5K-3.2-50-4
Search Keywords: E14886000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E14886-000
-
Alias/AKA:HX-SCE-5K-3.2-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Primary Product Color:Yellow
-
Markers per Sleeve:1
-
Printer Technology:Thermal Transfer
-
Product Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.06 in, 1.58 mm
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$2.589
2,500
$1.371
3,750
$0.965
5,000 +
$0.945
Click for Quote
Log in
to unlock special pricing