- Home ›
- All Products›
- E14158-000
E14158-000
TE Connectivity / Raychem Brand
HW-127127-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HW-127127-10-9
Search Keywords: E14158000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E14158-000
-
Alias/AKA:HW-127127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Number of Labels Across:5
-
Label Thickness:97 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Width:.5 in, 12.7 mm
-
Primary Product Color:White
-
Primary Product Material:Polyester
-
Product Height:.5 in, 12.7 mm
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,500
$0.0427
15,000
$0.0320
22,500
$0.0299
30,000 +
$0.0293
Click for Quote
Log in
to unlock special pricing