- Home ›
- All Products›
- E13651-000
E13651-000
TE Connectivity / Raychem Brand
Braid Tail Backshell
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Braid Tail Backshell
Search Keywords: E13651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E13651-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:19F
-
Sealable:Yes
-
Adapter Entry Size:14
-
Backshell Entry Size Code:14
-
TE Adapter Code:40
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Connector System:Cable-to-Cable
-
Backshell Plating Material:Nickel
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
-
Cable Diameter Range:438 – 7 in, 111 – 178 mm
-
Adapter Angle:90
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.