- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E13154-000
E13154-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° Aluminum Alloy
Search Keywords: E13154000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E13154-000
-
Alias/AKA:TX54AC00-6118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$617.45
5
$615.91
10
$614.37
13
$612.83
25
$336.38
38
$228.29
50 +
$223.72
Click for Quote
Log in
to unlock special pricing