- Home ›
- All Products›
- E12502-000
E12502-000
TE Connectivity / Raychem Brand
SP050100WE10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SP050100WE10
Search Keywords: E12502000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E12502-000
-
Alias/AKA:SP050100WE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Number of Labels Across:5
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Type:Self-Laminating
-
Label Thickness:45 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Printable Label Height:.33 in, 8.5 mm
-
Product Width:.5 in, 12.7 mm
-
Product Height:1 in, 25.4 mm
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
30,000
$0.0873
60,000
$0.0462
90,000
$0.0325
120,000 +
$0.0319
Click for Quote
Log in
to unlock special pricing