- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E12089-000
E12089-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 14/15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 14/15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: E12089000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E12089-000
-
Alias/AKA:TX41AB00-1410H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14,15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$736.48
5
$734.63
10
$732.80
13
$730.97
25
$388.28
38
$260.82
50 +
$255.61
Click for Quote
Log in
to unlock special pricing