- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E11515-000
E11515-000
TE Connectivity / Raychem Brand
HM-381127-5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
HM-381127-5-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 38.10 mm
- Metalized Polyester Material
- HM Series
Search Keywords: E11515000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E11515-000
-
Alias/AKA:HM-381127-5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Adhesive Type:High Tack Acrylic Adhesive
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.1433
7,500
$0.1429
10,000
$0.1426
20,000
$0.0877
30,000
$0.0695
40,000 +
$0.0680
Click for Quote
Log in
to unlock special pricing