- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E113174001
E113174001
TE Connectivity / Raychem Brand
VERSAFLEX-FR-1/4-09-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-FR-1/4-09-SP
Search Keywords: E113174001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E113174001
-
Alias/AKA:VERSAFLEX-FR-1/4-09-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-50 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,600
can ship 12/16/26
Minimum Order Quantity:
300
Order Increment:
300
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
300
$0.980
600
$0.955
1,200
$0.950
2,700
$0.915
5,100
$0.909
7,500
$0.907
10,200
$0.902
15,000 +
$0.894
Click for Quote
Log in
to unlock special pricing