- Home ›
- All Products›
- E11074-000
E11074-000
TE Connectivity / Raychem Brand
7528H1424-9X
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
7528H1424-9X
Search Keywords: E11074000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E11074-000
-
Alias/AKA:7528H1424-9X
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:28 AWG
-
Impedance:75 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14 Feet
Can Ship immediately
You may purchase all in-stock quantity of 14
Stock lot only:
14 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
12 Weeks
can ship
8/4/26