- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E10833-000
TE Connectivity / Raychem Brand
E10833-000
Tinel-Lock Adapter Pancake Code 40
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Tinel-Lock Adapter Pancake Code 40
Search Keywords: E10833000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E10833-000
-
Alias/AKA:PNT40AC00-1007AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:11
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is E10833-000 RoHS compliant?
Yes, E10833-000 is RoHS compliant.
What is the lead time for E10833-000?
The standard lead time for E10833-000 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$186.46
5
$183.41
10
$155.16
13
$154.77
25
$145.46
38
$145.09
50 +
$138.52
Click for Quote
Log in
to unlock special pricing