- Home ›
- All Products›
- E09873-000
E09873-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/8-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TMS-SCE-2X-1K-3/8-S1-9
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: E09873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E09873-000
-
Alias/AKA:TMS-SCE-2X-1K-3/8-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Number of Prescores:1
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Expanded Inside Diameter (Min):.375 in, 9.53 mm
-
Product Length:1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.187 in, 4.75 mm
-
Shrink Ratio:2:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$2.72
100
$2.71
250
$2.70
500
$1.66
750
$1.32
1,000 +
$1.30
Click for Quote
Log in
to unlock special pricing