- Home ›
- All Products›
- E08328-000
E08328-000
TE Connectivity / Raychem Brand
CP-101508-2.5-X
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
CP-101508-2.5-X
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 50.80 mm
- Label Width = 101.60 mm
- Polyester Material
- CP Series
Search Keywords: E08328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E08328-000
-
Alias/AKA:CP-101508-2.5-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Labels Across:1
-
Label Type:Industrial Label
-
Packaging Quantity:2500
-
Label Thickness:72 Micron
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Color:Clear
-
Primary Product Material:Polyester
-
Product Width:4 in, 101.6 mm
-
Product Height:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3,750
$0.8566
7,500
$0.4535
11,250
$0.3191
15,000 +
$0.3127
Click for Quote
Log in
to unlock special pricing